MFR Recommended
Similar
Similar
Similar
Similar

SN74AC574PWRG4 | |
|---|---|
DigiKey Part Number | SN74AC574PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC574PWRG4 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC574PWRG4 Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 153 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC574PWR | Texas Instruments | 2.567 | 296-4340-1-ND | 0,68000 € | MFR Recommended |
| MC74AC374DTR2G | onsemi | 60 | MC74AC374DTR2GOSCT-ND | 0,45000 € | Similar |
| MC74AC377DTG | Rochester Electronics, LLC | 20.170 | 2156-MC74AC377DTG-OS-ND | 0,30933 € | Similar |
| MC74AC377DTR2G | onsemi | 2.295 | 488-MC74AC377DTR2GCT-ND | 0,54000 € | Similar |
| MC74AC574DTR2G | onsemi | 1.100 | MC74AC574DTR2GOSCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30737 € | 614,74 € |
| 4.000 | 0,29903 € | 1.196,12 € |
| 6.000 | 0,29485 € | 1.769,10 € |
| 10.000 | 0,29022 € | 2.902,20 € |
| 14.000 | 0,28751 € | 4.025,14 € |
| 20.000 | 0,28491 € | 5.698,20 € |
| Unit Price without VAT: | 0,30737 € |
|---|---|
| Unit Price with VAT: | 0,36577 € |



