
SN74AC574PWR | |
|---|---|
DigiKey Part Number | 296-4340-2-ND - Tape & Reel (TR) 296-4340-1-ND - Cut Tape (CT) 296-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC574PWR Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 153 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC374PWR | Texas Instruments | 7.930 | 296-4325-1-ND | 0,89000 € | Parametric Equivalent |
| SN74AC574PW | Texas Instruments | 137 | 296-33652-5-ND | 0,82000 € | Parametric Equivalent |
| SN74AC574PWR | Texas Instruments | 567 | 296-4340-1-ND | 0,68000 € | Parametric Equivalent |
| MC74AC377DTG | Rochester Electronics, LLC | 20.170 | 2156-MC74AC377DTG-OS-ND | 0,30933 € | Similar |
| MC74AC377DTR2G | onsemi | 2.295 | 488-MC74AC377DTR2GCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,33939 € | 339,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31923 € | 638,46 € |
| 4.000 | 0,31062 € | 1.242,48 € |
| 6.000 | 0,30631 € | 1.837,86 € |
| 10.000 | 0,30154 € | 3.015,40 € |
| 14.000 | 0,29874 € | 4.182,36 € |
| 20.000 | 0,29606 € | 5.921,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

