
MC74AC374DTR2G | |
|---|---|
DigiKey Part Number | MC74AC374DTR2GOSTR-ND - Tape & Reel (TR) MC74AC374DTR2GOSCT-ND - Cut Tape (CT) MC74AC374DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC374DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC374DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC374DBR | Texas Instruments | 5.700 | 296-4324-1-ND | 0,69000 € | Similar |
| SN74AC374PW | Rochester Electronics, LLC | 70 | 2156-SN74AC374PW-ND | 3,64600 € | Similar |
| MC74AC374DT | Rochester Electronics, LLC | 5.400 | 2156-MC74AC374DT-ND | 0,10199 € | Parametric Equivalent |
| SN74AC374PWR | Texas Instruments | 7.930 | 296-4325-1-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,21078 € | 210,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19929 € | 498,22 € |
| 5.000 | 0,19376 € | 968,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

