MFR Recommended
Direct
Similar

SN74AC573DWRG4 | |
|---|---|
DigiKey Part Number | SN74AC573DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC573DWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC573DWR | Texas Instruments | 2.140 | 296-1061-1-ND | 0,93000 € | MFR Recommended |
| MC74AC573DWR2G | onsemi | 55 | MC74AC573DWR2GOSCT-ND | 0,87000 € | Direct |
| MC74AC573DWG | Rochester Electronics, LLC | 34.547 | 2156-MC74AC573DWG-OS-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30265 € | 605,30 € |
| 4.000 | 0,29440 € | 1.177,60 € |
| 6.000 | 0,29027 € | 1.741,62 € |
| 10.000 | 0,28569 € | 2.856,90 € |
| 14.000 | 0,28302 € | 3.962,28 € |
| 20.000 | 0,28044 € | 5.608,80 € |
| Unit Price without VAT: | 0,30265 € |
|---|---|
| Unit Price with VAT: | 0,36015 € |



