Similar

MC74AC573DWG | |
|---|---|
DigiKey Part Number | MC74AC573DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC573DWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC573DWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC573NSR | Texas Instruments | 88 | 296-29119-1-ND | 1,09000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64700 € | 6,47 € |
| 38 | 0,56079 € | 21,31 € |
| 114 | 0,51018 € | 58,16 € |
| 266 | 0,48056 € | 127,83 € |
| 532 | 0,46109 € | 245,30 € |
| 1.026 | 0,44582 € | 457,41 € |
| 2.508 | 0,42907 € | 1.076,11 € |
| 5.016 | 0,41870 € | 2.100,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


