
SN74AC573NSR | |
|---|---|
DigiKey Part Number | 296-29119-2-ND - Tape & Reel (TR) 296-29119-1-ND - Cut Tape (CT) 296-29119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573NSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573NSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC573NSR | Texas Instruments | 88 | 296-29119-1-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,79180 € | 79,18 € |
| 250 | 0,74440 € | 186,10 € |
| 500 | 0,73140 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67305 € | 1.346,10 € |
| 4.000 | 0,65714 € | 2.628,56 € |
| 6.000 | 0,64917 € | 3.895,02 € |
| 10.000 | 0,64034 € | 6.403,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

