


SN74AC573DWR | |
|---|---|
DigiKey Part Number | 296-1061-2-ND - Tape & Reel (TR) 296-1061-1-ND - Cut Tape (CT) 296-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,52320 € | 13,08 € |
| 100 | 0,46040 € | 46,04 € |
| 250 | 0,43052 € | 107,63 € |
| 500 | 0,41250 € | 206,25 € |
| 1.000 | 0,41221 € | 412,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38545 € | 770,90 € |
| 4.000 | 0,37540 € | 1.501,60 € |
| 6.000 | 0,37036 € | 2.222,16 € |
| 10.000 | 0,36479 € | 3.647,90 € |
| 14.000 | 0,36153 € | 5.061,42 € |
| 20.000 | 0,35839 € | 7.167,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

