Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDT122PW | |
|---|---|
DigiKey Part Number | 296-13653-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT122PW |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT122PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-TSSOP |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP22MT/NOPB | Texas Instruments | 233 | DS90CP22MT/NOPB-ND | 7,88000 € | Parametric Equivalent |
| DS90CP22MTX/NOPB | Texas Instruments | 0 | DS90CP22MTX/NOPB-ND | 4,28119 € | Parametric Equivalent |
| SN65LVCP22PWR | Texas Instruments | 1.595 | 296-SN65LVCP22PWRCT-ND | 5,82000 € | Parametric Equivalent |
| SN65LVCP23PWR | Texas Instruments | 0 | SN65LVCP23PWR-ND | 6,52667 € | Parametric Equivalent |
| SN65LVDS122PWR | Texas Instruments | 2.218 | 296-SN65LVDS122PWRCT-ND | 10,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,75494 € | 1.395,89 € |
| Unit Price without VAT: | 7,75494 € |
|---|---|
| Unit Price with VAT: | 9,22838 € |




