Crosspoint Switch 1 x 2:2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP22PW

DigiKey Part Number
296-15191-5-ND
Manufacturer
Manufacturer Product Number
SN65LVCP22PW
Description
IC CROSSPOINT SW 1X2:2 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP22PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,77700 €47,77 €
904,05611 €365,05 €
1803,90661 €703,19 €
2703,83178 €1.034,58 €
5403,72200 €2.009,88 €
1.0803,63167 €3.922,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €

Other Suppliers on DigiKey

15.386In Stock
Ships from Rochester Electronics, LLC