
SN65LVDS122PW | |
|---|---|
DigiKey Part Number | 296-13651-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS122PW |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS122PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-TSSOP |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,04300 € | 90,43 € |
| 90 | 7,80367 € | 702,33 € |
| 180 | 7,54678 € | 1.358,42 € |
| 270 | 7,41804 € | 2.002,87 € |
| 540 | 7,22935 € | 3.903,85 € |
| 1.080 | 7,07400 € | 7.639,92 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

