Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS95DGGRQ1 | |
|---|---|
DigiKey Part Number | 296-16950-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS95DGGRQ1 |
Description | IC SERIALIZER/DESERIAL 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.3Gbps Serializer 21 Input 3 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS95DGGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.3Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 21 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,64586 € | 11.291,72 € |
| Unit Price without VAT: | 5,64586 € |
|---|---|
| Unit Price with VAT: | 6,71857 € |


