Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65LVDS95DGGREP | |
|---|---|
DigiKey Part Number | 296-22244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS95DGGREP |
Description | IC LVDS SERDES TRANSMTTR 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3Gbps Serializer 21 Input 3 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS95DGGREP Models |
Category | Number of Inputs 21 |
Manufacturer Texas Instruments | Number of Outputs 3 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1.3Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS95DGGR | Texas Instruments | 97.689 | SN65LVDS95DGGR-ND | 5,91977 € | Parametric Equivalent |
| SN65LVDS95DGGREP | Texas Instruments | 1.728 | 296-22244-2-ND | 12,53333 € | Parametric Equivalent |
| SN65LVDS95DGG | Rochester Electronics, LLC | 3.338 | 2156-SN65LVDS95DGG-ND | 10,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,89502 € | 25.790,04 € |
| Unit Price without VAT: | 12,89502 € |
|---|---|
| Unit Price with VAT: | 15,34507 € |


