
SN65LVDS95DGG | |
|---|---|
DigiKey Part Number | 296-1431-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS95DGG |
Description | IC LVDS SERDES XMITTR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.428Gbps Serializer 21 Input 3 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS95DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.428Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 21 | |
Number of Outputs | 3 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 10 | 7,73700 € | 77,37 € |
| 40 | 6,97700 € | 279,08 € |
| 120 | 6,55292 € | 786,35 € |
| 280 | 6,30443 € | 1.765,24 € |
| 520 | 6,15685 € | 3.201,56 € |
| 1.000 | 6,02641 € | 6.026,41 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |










