Similar
Similar
MFR Recommended

SN65LVDS32DG4 | |
|---|---|
DigiKey Part Number | SN65LVDS32DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32DG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32DG4 Models |
Category | Data Rate 100Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV032ATM/NOPB | Texas Instruments | 2.559 | DS90LV032ATM/NOPB-ND | 3,05000 € | Similar |
| DS90LV032ATMX/NOPB | Texas Instruments | 3.345 | DS90LV032ATMX/NOPBCT-ND | 3,06000 € | Similar |
| SN65LVDS32D | Rochester Electronics, LLC | 429 | 2156-SN65LVDS32D-ND | 3,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,78165 € | 356,33 € |
| Unit Price without VAT: | 1,78165 € |
|---|---|
| Unit Price with VAT: | 2,12016 € |





