
DS90LV032ATMX/NOPB | |
---|---|
DigiKey Part Number | DS90LV032ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV032ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV032ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,00000 € | 3,00 € |
10 | 2,25800 € | 22,58 € |
25 | 2,07200 € | 51,80 € |
100 | 1,86790 € | 186,79 € |
250 | 1,77048 € | 442,62 € |
500 | 1,71180 € | 855,90 € |
1.000 | 1,66350 € | 1.663,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,61248 € | 4.031,20 € |
5.000 | 1,58175 € | 7.908,75 € |
Unit Price without VAT: | 3,00000 € |
---|---|
Unit Price with VAT: | 3,57000 € |