
SN65LVDS32D | |
|---|---|
DigiKey Part Number | 296-6924-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66700 € | 26,67 € |
| 40 | 2,36075 € | 94,43 € |
| 120 | 2,18975 € | 262,77 € |
| 280 | 2,08961 € | 585,09 € |
| 520 | 2,03013 € | 1.055,67 € |
| 1.000 | 1,97760 € | 1.977,60 € |
| 2.520 | 1,91802 € | 4.833,41 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |




