Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC176ADRG4 | |
|---|---|
DigiKey Part Number | SN65LBC176ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC176ADRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176ADRG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176ADR | Texas Instruments | 2.611 | 296-26352-1-ND | 3,20000 € | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.215 | ISL3179EIBZ-ND | 2,60000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.285 | 20-ISL3179EIBZ-TCT-ND | 2,60000 € | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4.777 | ISL43485IBZ-ND | 3,03000 € | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3.374 | 20-ISL43485IBZ-TCT-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46227 € | 3.655,67 € |
| 5.000 | 1,43394 € | 7.169,70 € |
| Unit Price without VAT: | 1,46227 € |
|---|---|
| Unit Price with VAT: | 1,74010 € |




