Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

LTC1481CS8 | |
|---|---|
DigiKey Part Number | LTC1481CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1481CS8 |
Description | IC TXRX RS485 LOPWR W/SHTDN8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1481CS8 Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1481CS8#PBF | Analog Devices Inc. | 3.653 | 505-LTC1481CS8#PBF-ND | 5,71000 € | Direct |
| ST485ECDR | STMicroelectronics | 7.084 | 497-3735-1-ND | 1,22000 € | Direct |
| SN65LBC176ADR | Texas Instruments | 2.601 | 296-26352-1-ND | 3,20000 € | Upgrade |
| SN65LBC176AMDREP | Texas Instruments | 6.654 | 296-19497-2-ND | 7,95500 € | Upgrade |
| SN65LBC176AQD | Texas Instruments | 183 | 296-9721-5-ND | 3,65000 € | Upgrade |






