MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD3082EDRG4 | |
|---|---|
DigiKey Part Number | 296-52702-2-ND - Tape & Reel (TR) 296-52702-1-ND - Cut Tape (CT) 296-52702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3082EDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3082EDRG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD3082EDR | Texas Instruments | 0 | 296-31719-1-ND | 1,00000 € | MFR Recommended |
| ADM483EARZ | Analog Devices Inc. | 4.523 | 505-ADM483EARZ-ND | 3,44000 € | Similar |
| ADM483EARZ-REEL | Analog Devices Inc. | 14.983 | ADM483EARZ-REELCT-ND | 3,44000 € | Similar |
| ISL83082EIBZ | Renesas Electronics Corporation | 1.567 | ISL83082EIBZ-ND | 2,00000 € | Similar |
| ISL83082EIBZ-T | Renesas Electronics Corporation | 399 | 20-ISL83082EIBZ-TCT-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98912 € | 2.472,80 € |
| 5.000 | 0,96850 € | 4.842,50 € |
| 7.500 | 0,95818 € | 7.186,35 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |






