
SN65HVD3082EDR | |
---|---|
DigiKey Part Number | 296-31719-2-ND - Tape & Reel (TR) 296-31719-1-ND - Cut Tape (CT) 296-31719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3082EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3082EDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,70300 € | 7,03 € |
25 | 0,63520 € | 15,88 € |
100 | 0,56090 € | 56,09 € |
250 | 0,52552 € | 131,38 € |
500 | 0,50420 € | 252,10 € |
1.000 | 0,48663 € | 486,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,46809 € | 1.170,22 € |
5.000 | 0,45692 € | 2.284,60 € |
7.500 | 0,45132 € | 3.384,90 € |
12.500 | 0,44512 € | 5.564,00 € |
17.500 | 0,44150 € | 7.726,25 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |