Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



SN65C3238DBR | |
|---|---|
DigiKey Part Number | 296-12733-2-ND - Tape & Reel (TR) 296-12733-1-ND - Cut Tape (CT) 296-12733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3238DBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238DBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3238EDBR | Texas Instruments | 1.207 | 296-21003-1-ND | 12,03000 € | Parametric Equivalent |
| TRSF3238EIDBR | Texas Instruments | 0 | 296-25097-1-ND | 11,08000 € | Parametric Equivalent |
| MAX3238EAI+ | Analog Devices Inc./Maxim Integrated | 364 | MAX3238EAI+-ND | 44,14000 € | Similar |
| MAX3238EAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3238EAI+T-ND | 29,58209 € | Similar |
| MAX3238ECAI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3238ECAI+-ND | 27,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05682 € | 4.113,64 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |





