MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65C1168EPWRG4 | |
|---|---|
DigiKey Part Number | SN65C1168EPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65C1168EPWRG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168EPWRG4 Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1168EPWR | Texas Instruments | 0 | 296-21710-1-ND | 2,91000 € | MFR Recommended |
| SN65C1167EPWR | Texas Instruments | 1.929 | 296-21708-1-ND | 4,30000 € | Parametric Equivalent |
| SN65C1168PWR | Texas Instruments | 74 | 296-14348-1-ND | 2,56000 € | Parametric Equivalent |
| ADM4168EBRUZ-RL7 | Analog Devices Inc. | 1.337 | 505-ADM4168EBRUZ-RL7CT-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24392 € | 2.487,84 € |
| 4.000 | 1,21760 € | 4.870,40 € |
| 6.000 | 1,20443 € | 7.226,58 € |
| Unit Price without VAT: | 1,24392 € |
|---|---|
| Unit Price with VAT: | 1,48026 € |



