
SN65C1168EPWR | |
|---|---|
DigiKey Part Number | 296-21710-2-ND - Tape & Reel (TR) 296-21710-1-ND - Cut Tape (CT) 296-21710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1168EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1168EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,76960 € | 44,24 € |
| 100 | 1,59020 € | 159,02 € |
| 250 | 1,50464 € | 376,16 € |
| 500 | 1,47736 € | 738,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,37569 € | 2.751,38 € |
| 4.000 | 1,34695 € | 5.387,80 € |
| 6.000 | 1,33255 € | 7.995,30 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |









