
SN65C1167EPWR | |
|---|---|
DigiKey Part Number | 296-21708-2-ND - Tape & Reel (TR) 296-21708-1-ND - Cut Tape (CT) 296-21708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,76960 € | 69,24 € |
| 100 | 2,50680 € | 250,68 € |
| 250 | 2,38148 € | 595,37 € |
| 500 | 2,38062 € | 1.190,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,19278 € | 4.385,56 € |
| 4.000 | 2,15070 € | 8.602,80 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |











