SN0305042RTHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 34.937
Unit Price: 9,21821 €
Datasheet
Clock Fanout Buffer (Distribution), Divider IC 1:3 800 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN0305042RTHR

DigiKey Part Number
SN0305042RTHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN0305042RTHR
Description
IC CLK BUFFER 1:3 800MHZ 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:3 800 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN0305042RTHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVPECL
Manufacturer
Texas Instruments
Frequency - Max
800 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:3
Supplier Device Package
24-VQFN (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HSTL, LVDS, LVPECL, SSTL-2, VML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN0305042RTHTTexas Instruments34.937SN0305042RTHT-ND9,21821 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0009,49381 €28.481,43 €
Manufacturers Standard Package
Unit Price without VAT:9,49381 €
Unit Price with VAT:11,29763 €