
SN0305042RTHT | |
|---|---|
DigiKey Part Number | SN0305042RTHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN0305042RTHT |
Description | IC CLK BUFFER 1:3 800MHZ 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN0305042RTHT Models |
Category | Output LVCMOS, LVPECL |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:3 | Supplier Device Package 24-VQFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HSTL, LVDS, LVPECL, SSTL-2, VML |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,39232 € | 2.848,08 € |
| Unit Price without VAT: | 11,39232 € |
|---|---|
| Unit Price with VAT: | 13,55686 € |

