
SD901EVK | |
|---|---|
DigiKey Part Number | SD901EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD901EVK |
Description | EVAL BD FOR CLC006 CLC011 CLC014 |
Customer Reference | |
Detailed Description | CLC006, CLC011, CLC014, CLC016 - Digital Cable Driver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | - | |
Utilized IC / Part | CLC006, CLC011, CLC014, CLC016 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


