
CLC006BM/NOPB | |
|---|---|
DigiKey Part Number | CLC006BM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC006BM/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC006BM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 9,63700 € | 96,37 € |
| 95 | 8,30284 € | 788,77 € |
| 190 | 8,03532 € | 1.526,71 € |
| 285 | 7,90130 € | 2.251,87 € |
| 570 | 7,70475 € | 4.391,71 € |
| 1.045 | 7,56159 € | 7.901,86 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |

