
CLC006BMX/NOPB | |
|---|---|
DigiKey Part Number | 296-51013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC006BMX/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC006BMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,00013 € | 15.000,33 € |
| Unit Price without VAT: | 6,00013 € |
|---|---|
| Unit Price with VAT: | 7,14015 € |

