
REG710NA-3/250 | |
|---|---|
DigiKey Part Number | 296-12136-2-ND - Tape & Reel (TR) 296-12136-1-ND - Cut Tape (CT) 296-12136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG710NA-3/250 |
Description | IC REG CHRG PUMP 3V 30MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-3/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03520 € | 25,88 € |
| 100 | 0,92180 € | 92,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86768 € | 216,92 € |
| 500 | 0,83508 € | 417,54 € |
| 750 | 0,81875 € | 614,06 € |
| 1.250 | 0,80064 € | 1.000,80 € |
| 1.750 | 0,79007 € | 1.382,62 € |
| 2.500 | 0,77989 € | 1.949,72 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



