
REG710EVM-33 | |
|---|---|
DigiKey Part Number | 296-13556-ND |
Manufacturer | |
Manufacturer Product Number | REG710EVM-33 |
Description | EVAL BOARD FOR REG710 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | REG710 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30mA |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part REG710 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


