
REG710NA-2.5/3KG4 | |
|---|---|
DigiKey Part Number | REG710NA-2.5/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG710NA-2.5/3KG4 |
Description | IC REG CHARGE PUMP 2.5V SOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-2.5/3KG4 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.8V | Base Product Number |



