Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



REG1117A-2.5/2K5 | |
|---|---|
DigiKey Part Number | 296-REG1117A-2.5/2K5TR-ND - Tape & Reel (TR) 296-REG1117A-2.5/2K5CT-ND - Cut Tape (CT) 296-REG1117A-2.5/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117A-2.5/2K5 |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117A-2.5/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117MP-2.5/NOPB | Texas Instruments | 1.537 | LM1117MP-2.5/NOPBCT-ND | 1,23000 € | Similar |
| LM1117MPX-2.5/NOPB | Texas Instruments | 1.240 | LM1117MPX-2.5/NOPBCT-ND | 1,05000 € | Similar |
| REG1117A-2.5/2K5 | Texas Instruments | 0 | 296-REG1117A-2.5/2K5CT-ND | 1,70281 € | Parametric Equivalent |
| ADP3338AKCZ-2.5-RL | Analog Devices Inc. | 1.489 | 505-ADP3338AKCZ-2.5-RLCT-ND | 3,37000 € | Similar |
| ADP3338AKCZ-2.5RL7 | Analog Devices Inc. | 470 | 505-ADP3338AKCZ-2.5RL7CT-ND | 3,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70281 € | 4.257,02 € |
| Unit Price without VAT: | 1,70281 € |
|---|---|
| Unit Price with VAT: | 2,02634 € |







