Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX1117M3-L-2-5 | |
|---|---|
DigiKey Part Number | 1016-1675-ND |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L-2-5 |
Description | IC REG LIN 2.5V 800MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L-2-5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 70dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1117M3-L-2-5/TR | MaxLinear, Inc. | 5.452 | 1016-1847-1-ND | 0,26000 € | Parametric Equivalent |
| LM1117MP-2.5/NOPB | Texas Instruments | 1.282 | LM1117MP-2.5/NOPBCT-ND | 1,35000 € | Direct |
| LM1117MPX-2.5/NOPB | Texas Instruments | 919 | LM1117MPX-2.5/NOPBCT-ND | 1,20000 € | Direct |
| LD1117S25CTR | STMicroelectronics | 7.777 | 497-1240-1-ND | 0,44000 € | Similar |
| LD1117S25TR | STMicroelectronics | 9.662 | 497-7309-1-ND | 0,57000 € | Similar |





