


TLV1117-25CDCYR | |
|---|---|
DigiKey Part Number | 296-21110-2-ND - Tape & Reel (TR) 296-21110-1-ND - Cut Tape (CT) 296-21110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-25CDCYR |
Description | IC REG LIN 2.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-25CDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27160 € | 6,79 € |
| 100 | 0,23600 € | 23,60 € |
| 250 | 0,21908 € | 54,77 € |
| 500 | 0,20884 € | 104,42 € |
| 1.000 | 0,20040 € | 200,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16844 € | 421,10 € |
| 5.000 | 0,16362 € | 818,10 € |
| 7.500 | 0,16120 € | 1.209,00 € |
| 12.500 | 0,15853 € | 1.981,62 € |
| 17.500 | 0,15696 € | 2.746,80 € |
| 25.000 | 0,15546 € | 3.886,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

