MFR Recommended
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



REG1117-5G4 | |
|---|---|
DigiKey Part Number | 296-36136-5-ND |
Manufacturer | |
Manufacturer Product Number | REG1117-5G4 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-5G4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117-5 | Texas Instruments | 595 | REG1117-5-ND | 3,34000 € | MFR Recommended |
| TLV76150DCYR | Texas Instruments | 4.642 | 296-TLV76150DCYRCT-ND | 0,47000 € | MFR Recommended |
| LM1117IMP-5.0/NOPB | Texas Instruments | 0 | LM1117IMP-5.0/NOPBCT-ND | 1,33000 € | Similar |
| LM1117IMPX-5.0/NOPB | Texas Instruments | 6.532 | LM1117IMPX-5.0/NOPBCT-ND | 1,19000 € | Similar |
| LM1117MP-5.0/NOPB | Texas Instruments | 8.290 | LM1117MP-5.0/NOPBCT-ND | 1,33000 € | Similar |







