


LM1117IMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMP-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117IMP-5.0/NOPBCT-ND - Cut Tape (CT) LM1117IMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMP-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMP-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,80240 € | 20,06 € |
| 100 | 0,71130 € | 71,13 € |
| 250 | 0,66800 € | 167,00 € |
| 500 | 0,64188 € | 320,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62040 € | 620,40 € |
| 2.000 | 0,60272 € | 1.205,44 € |
| 3.000 | 0,59386 € | 1.781,58 € |
| 5.000 | 0,58405 € | 2.920,25 € |
| 7.000 | 0,57832 € | 4.048,24 € |
| 10.000 | 0,57280 € | 5.728,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |










