


AZ1117H-5.0TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-5.0TRE1TR-ND - Tape & Reel (TR) 31-AZ1117H-5.0TRE1CT-ND - Cut Tape (CT) 31-AZ1117H-5.0TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-5.0TRE1 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-5.0TRE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11400 € | 2,85 € |
| 100 | 0,09730 € | 9,73 € |
| 250 | 0,08936 € | 22,34 € |
| 500 | 0,08456 € | 42,28 € |
| 1.000 | 0,08062 € | 80,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07470 € | 298,80 € |
| 8.000 | 0,07250 € | 580,00 € |
| 12.000 | 0,07140 € | 856,80 € |
| 20.000 | 0,07018 € | 1.403,60 € |
| 28.000 | 0,06946 € | 1.944,88 € |
| 40.000 | 0,06878 € | 2.751,20 € |
| 100.000 | 0,06730 € | 6.730,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


