MFR Recommended
Similar

REF3240AIDBVTG4 | |
|---|---|
DigiKey Part Number | REF3240AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3240AIDBVTG4 |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3240AIDBVTG4 Models |
Category | Noise - 0.1Hz to 10Hz 53µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 78µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.146V ~ 5.5V |
Part Status Obsolete | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3240AIDBVT | Texas Instruments | 71 | 296-REF3240AIDBVTCT-ND | 6,91000 € | MFR Recommended |
| REF3440IDBVR | Texas Instruments | 1.236 | 296-51526-1-ND | 2,80000 € | Similar |


