Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3240AIDBVT

DigiKey Part Number
296-REF3240AIDBVTTR-ND - Tape & Reel (TR)
296-REF3240AIDBVTCT-ND - Cut Tape (CT)
296-REF3240AIDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3240AIDBVT
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3240AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
53µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
78µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.146V ~ 5.5V
Part Status
Not For New Designs
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3440IDBVRTexas Instruments1.236296-51526-1-ND2,80000 €Similar
ADR3440ARJZ-R2Analog Devices Inc.798505-ADR3440ARJZ-R2CT-ND4,71000 €Similar
ADR3440ARJZ-R7Analog Devices Inc.18.662ADR3440ARJZ-R7CT-ND2,81000 €Similar
MAX6071BAUT41+TAnalog Devices Inc./Maxim Integrated3.235MAX6071BAUT41+TCT-ND3,14000 €Similar
In-Stock: 71
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,91000 €6,91 €
105,34800 €53,48 €
254,95840 €123,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,19840 €1.049,60 €
5004,07868 €2.039,34 €
7504,01871 €3.014,03 €
1.2503,95228 €4.940,35 €
1.7503,91348 €6.848,59 €
Manufacturers Standard Package
Unit Price without VAT:6,91000 €
Unit Price with VAT:8,22290 €