Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3440ARJZ-R2

DigiKey Part Number
505-ADR3440ARJZ-R2TR-ND - Tape & Reel (TR)
505-ADR3440ARJZ-R2CT-ND - Cut Tape (CT)
505-ADR3440ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3440ARJZ-R2
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3440ARJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
29µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
53µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.3V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,59600 €35,96 €
253,31800 €82,95 €
1003,01260 €301,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,86684 €716,71 €
5002,77904 €1.389,52 €
7502,73507 €2.051,30 €
1.2502,68634 €3.357,92 €
1.7502,65786 €4.651,26 €
2.5002,63047 €6.576,17 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €