Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3440IDBVR

DigiKey Part Number
296-51526-2-ND - Tape & Reel (TR)
296-51526-1-ND - Cut Tape (CT)
296-51526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3440IDBVR
Description
IC VREF SERIES 0.05% SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3440IDBVR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
6ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
15.2µVp-p
Series
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.596V ~ 12V
Part Status
Active
Current - Supply
95µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,10000 €21,00 €
251,92520 €48,13 €
1001,73270 €173,27 €
2501,64092 €410,23 €
5001,61764 €808,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,48389 €4.451,67 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €