REF3020AIDBZTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.516
Unit Price: 1,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 760
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 241
Unit Price: 1,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 199
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.017
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.374
Unit Price: 3,78000 €
Datasheet
Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3020AIDBZTG4

DigiKey Part Number
296-52687-2-ND - Tape & Reel (TR)
296-52687-1-ND - Cut Tape (CT)
296-52687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3020AIDBZTG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3020AIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
23µVp-p
Noise - 10Hz to 10kHz
65µVrms
Voltage - Input
2.098V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes