


REF3020AIDBZT | |
|---|---|
DigiKey Part Number | REF3020AIDBZTTR-ND - Tape & Reel (TR) REF3020AIDBZTCT-ND - Cut Tape (CT) REF3020AIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3020AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3020AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 23µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73600 € | 18,40 € |
| 100 | 0,65160 € | 65,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62980 € | 157,45 € |
| 500 | 0,60482 € | 302,41 € |
| 750 | 0,59233 € | 444,25 € |
| 1.250 | 0,57848 € | 723,10 € |
| 1.750 | 0,57039 € | 998,18 € |
| 2.500 | 0,56260 € | 1.406,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |








