MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

REF02AU/2K5G4 | |
|---|---|
DigiKey Part Number | REF02AU/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF02AU/2K5G4 |
Description | IC VREF SERIES 0.3% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02AU/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,60427 € | 6.510,68 € |
| Unit Price without VAT: | 2,60427 € |
|---|---|
| Unit Price with VAT: | 3,09908 € |




