
REF02AU/2K5 | |
|---|---|
DigiKey Part Number | 296-26319-2-ND - Tape & Reel (TR) 296-26319-1-ND - Cut Tape (CT) 296-26319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02AU/2K5 |
Description | IC VREF SERIES 0.3% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02AU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,10200 € | 31,02 € |
| 25 | 2,85760 € | 71,44 € |
| 100 | 2,58920 € | 258,92 € |
| 250 | 2,46116 € | 615,29 € |
| 500 | 2,38398 € | 1.191,99 € |
| 1.000 | 2,32047 € | 2.320,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32102 € | 5.802,55 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |



