
REF02CESA+T | |
|---|---|
DigiKey Part Number | 175-REF02CESA+TTR-ND - Tape & Reel (TR) 175-REF02CESA+TCT-ND - Cut Tape (CT) 175-REF02CESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF02CESA+T |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02CESA+T Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 8V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 3,94880 € | 98,72 € |
| 100 | 3,59500 € | 359,50 € |
| 250 | 3,47196 € | 867,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,15226 € | 7.880,65 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |


