RC4558PG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.178
Unit Price: 0,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 70.167
Unit Price: 0,92000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558PG4

DigiKey Part Number
296-52922-ND
Manufacturer
Manufacturer Product Number
RC4558PG4
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RC4558PG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
500 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes