Similar

PCM1704U | |
|---|---|
DigiKey Part Number | PCM1704U-ND |
Manufacturer | |
Manufacturer Product Number | PCM1704U |
Description | IC DAS/ADC/DAC SPECIAL 20-SO |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k Serial 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCM1704U Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Dual ± |
Series | Voltage - Supply ±5V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 20-SO |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1795DBR | Texas Instruments | 936 | 296-24518-1-ND | 5,86000 € | Similar |


