


PCM1795DBR | |
|---|---|
DigiKey Part Number | 296-24518-2-ND - Tape & Reel (TR) 296-24518-1-ND - Cut Tape (CT) 296-24518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1795DBR |
Description | IC DAC/AUDIO 32BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1795DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,40000 € | 44,00 € |
| 25 | 4,07040 € | 101,76 € |
| 100 | 3,70800 € | 370,80 € |
| 250 | 3,53520 € | 883,80 € |
| 500 | 3,43112 € | 1.715,56 € |
| 1.000 | 3,34544 € | 3.345,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70579 € | 5.411,58 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

